ANALOG DEVICES

Über ANALOG DEVICES


Analog Devices is a world leader in design, manufacture, and marketing of a broad portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in virtually all types of electronic equipment.

Since its inception in 1965, ADI has focused on solving the engineering challenges associated with signal processing in electronic equipment. Used by over 100,000 customers worldwide, ADI's signal processing products play a fundamental role in converting, conditioning, and processing real-world phenomena such as temperature, pressure, sound, light, speed, and motion into electrical signals to be used in a wide array of electronic devices. ADI's focus on key strategic markets where their signal processing technology is often a critical differentiator in their customers' products, namely the industrial, automotive, communications, and consumer markets. ADI produces a wide range of innovative products—including data converters, amplifiers and linear products, radio frequency (RF) ICs, power management products, sensors based on microelectromechanical systems (MEMS) technology and other sensors, and processing products, including DSP and other processors—that are designed to meet the needs of a broad base of customers.

FEATURED PRODUCTS

Solving the problem of power consumption in IoT

LTC7803: 40 V, Low IQ  Synchronous Step-Down Controllers

The single output LTC7803, dual output LTC7805, and triple output LTC7819 showcase the latest technology in switching regulator step-down DC/DC controllers. All products feature up to 3 MHz operating switching frequency and very low IQ, along with PassThru/100% duty cycle capability and spread spectrum frequency modulation.

Solving the problem of power consumption in IoT

AD4630-24: 24-Bit, 2 MSPS, Dual Channel SAR ADC

The AD4630-24 is a two-channel, simultaneous sampling, Easy Drive, 2 MSPS successive approximation register (SAR) analog-to-digital converter (ADC). With a guaranteed maximum ±0.9 ppm INL and no missing codes at 24 bits, the AD4630-24 achieves unparalleled precision from −40°C to +125°C. 

Solving the problem of power consumption in IoT

HMC1126: GaAs, pHEMT, Low Noise Amplifier, 400 MHz to 52 GHz

The HMC1126ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 0.4 GHz to 52 GHz. The HMC1126ACEZ amplifier inputs/outputs are internally matched to 50Ω facilitating integration into multichip modules (MCMs).

Solving the problem of power consumption in IoT

ADN4680E: 250 Mbps, Half Duplex, Quad M-LVDS Transceivers

Providing four M-LVDS (multipoint low voltage differential signaling) transceivers (driver and receiver pairs) at 250 Mbps in a tiny 7 mm × 7 mm LFCSP footprint, the ADN4680E allows for operation at an extended industrial temp of 105°C with low dynamic power consumption. The low latency, skew, and jitter performance, along with system-level ESD protection and hot swap, enable robust and flexible backplane and cable multipoint data transmission systems, all with ADI’s trusted safety and data integrity.

Solving the problem of power consumption in IoT

ADIN2111: Low Complexity, 2-Port Ethernet Switch with Integrated 10BASE-T1L PHYs

ADIN2111 adds Ethernet connectivity to every node in a building using long reach 10BASE-T1L technology, harmonizing the building network with Ethernet to simplify network management. ADIN2111 supports low power edge node designs and interfaces to a wide variety of host controllers via SPI. Coming complete with a suite of diagnostic features it enables real time fault detection and fault location identification with 2% accuracy over 1 km of cables, reducing system downtime and commissioning time.

Solving the problem of power consumption in IoT

ADMV8818: Digitally Tunable Filter 2 to 18 GHz

ADMV8818 is an ultra flexible filter that can be configured as a tunable high-pass, low-pass, band-pass, bypass, or all-reject filter through simple SPI communication. Its low-power consumption, compact formfactor, and flexible tunability simplifies and streamlines system design.

Solving the problem of power consumption in IoT

LT8618/LT8618.3: High Efficiency 65V/100mA Synchronous Buck

The LT®8618 family are compact, high speed synchronous monolithic step-down switching regulators that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components.

Hochmoderne Bio-, Industrie- und Kfz-Sensoren

Äußerst präzise Leistung mit geringem Stromverbrauch und Echtzeitschutz, robusten Schnittstellen und kompaktem Gehäuse

Weitere Informationen

Analog-ICs für grundlegende Funktionen – effizient, präzise, robust und zuverlässig

Ihr Startblock für Innovationen

Produktliste von Analog Devices


Automatisierung & Prozesssteuerung

Einplatinencomputer (SBC), Boards für Bastler & Bildungszwecke

Embedded-Computer, Leiterplatten für Bildungszwecke & Leiterplatten für Bastler

Entwicklungsboards, Evaluationstools

Gehäuse, Racks & Schränke

Gleichrichter, Transistoren, Thyristoren & Dioden

Halbleiter - ICs

Kabel, Einzeladern & konfektionierte Kabel

Komponenten für LED-Beleuchtung

Messtechnik

Passive Bauelemente

Quarze, Oszillatoren & Resonatoren

Raspberry Pi

Schaltungsschutz

Schütze, Schalter, Taster & Relais

Sensoren & Wandler

Sicherheit

Steckverbinder

Stromversorgung

Werkzeuge & Werkstattbedarf

Wireless-Module & -Adapter

Alle Produkte anzeigen (51.137)

Neue Produkte von Analog Devices


Automatisierung & Prozesssteuerung

Einplatinencomputer (SBC), Boards für Bastler & Bildungszwecke

Embedded-Computer, Leiterplatten für Bildungszwecke & Leiterplatten für Bastler

Entwicklungsboards, Evaluationstools

Gleichrichter, Transistoren, Thyristoren & Dioden

Halbleiter - ICs

Kabel, Einzeladern & konfektionierte Kabel

Passive Bauelemente

Raspberry Pi

Sensoren & Wandler

Stromversorgung

Wireless-Module & -Adapter

Alle Produkte anzeigen (1.395)

Community


Erhalten Sie Informationen zu diesem Produkt von anderen Kunden.

  Lesen Sie Diskussionen, Blogs, Unterlagen von unseren Community-Mitgliedern.

Filter:

Wählen Sie die gewünschten Dokumententypen und klicken Sie auf "Filter anwenden".
Stellen Sie einem unserer Experten eine Frage oder starten Sie eine Diskussion und erhalten Sie Antworten von Experten und Kollegen aus unserer Community.